1564760-1 | TE Connectivity
Socket, 10 pole, straight, 2 rows, black, 1564760-1
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 5 Days: 4,718 pcs.
Leadtime: 10 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8802 €
50 pcs.
1.6898 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1564760-1, TE Connectivity
Housing for female terminalss, Wire-to-Device/Wire-to-Board, 10 Position, 2.54 mm/5.08 mm Centerline, Black, Wire & Cable.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 14 V | |
Pin number | 10-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |