1565804-1 | TE Connectivity

Plug, unequipped, 8 pole, straight, 2 rows, natural, 1565804-1

Order No.: 35P8637
EAN: 4099889886887
MPN:
1565804-1
1565804-1 TE Connectivity Automotive Power Connectors Image 1
1565804-1 TE Connectivity Automotive Power Connectors Image 2
1565804-1 TE Connectivity Automotive Power Connectors Image 3
1565804-1 TE Connectivity Automotive Power Connectors Image 4
1565804-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
2,570.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1600 pcs.
1.6065 €

Plug housing, 1565804-1, TE Connectivity

Row-to-row spacing: 4.2 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.2 mm, Height: 15.1 mm, Length: 33.9 mm, Width: 14.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 200, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes