1703661-1 | TE Connectivity
Socket, 6 pole, straight, 3 rows, black, 1703661-1
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Available in 5 Days: 174 pcs.
Leadtime: 11 Weeks **
Housing for female terminals, 1703661-1, TE Connectivity
Housing for female terminalss, Wire-to-Board/Wire-to-Device, 6 Position, 9.3 mm/15 mm Centerline, Sealable, Black, Hybrid.
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 14 V | |
Pin number | 6 pole | |
Grid | 9.3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |