1718831-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 1718831-1
Order No.: 36P3078
EAN: 4099889900750
MPN:
1718831-1
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Socket housing, 1718831-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PA, Primary product color: black, Mating tab width: 4.8 mm, Mating alignment type: polarized, Centerline (pitch): 7.5 mm, Product height: 8 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 14 V | |
Pin number | 2-polig | |
Grid | 7.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |