174056-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, yellow, 174056-1

Order No.: 36P1445
EAN: 4099889894851
MPN:
174056-1
Series: Multilock
174056-1 TE Connectivity Automotive Power Connectors Image 1
174056-1 TE Connectivity Automotive Power Connectors Image 2
174056-1 TE Connectivity Automotive Power Connectors Image 3
174056-1 TE Connectivity Automotive Power Connectors Image 4
174056-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available in 5 Days: 258,250 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 174056-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Cable exit angle: 180°, Body material: PBT, Primary product color: yellow, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.5 mm, Height: 13.7 mm, Length: 8.9 mm, Width: 18.5 mm, Operating temperature (max): 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: package, Packaging quantity: 1, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 2.5 mm
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour yellow
Logistics
Property Value
Country of origin TH
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes