1743550-2 | TE Connectivity

Socket, unequipped, 1 pole, straight, 2 rows, black, 1743550-2

Order No.: 36P1911
EAN: 4099889897074
MPN:
1743550-2
1743550-2 TE Connectivity Automotive Power Connectors Image 1
1743550-2 TE Connectivity Automotive Power Connectors Image 2
1743550-2 TE Connectivity Automotive Power Connectors Image 3
1743550-2 TE Connectivity Automotive Power Connectors Image 4
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9520 €

Socket housing, 1743550-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 1, Body material: PA, Primary product color: black, Mating alignment type: polarized, Product height: 26.4 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 1 pole
Version straight
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes