1801176-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 1801176-1

Order No.: 35P9550
EAN: 4099889890181
MPN:
1801176-1
1801176-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1801176-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 16 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 1.5-Mounting feature: without, Polarized, Centerline (pitch): 3.33 mm, Height: 21 mm, Length: 18 mm, Width: 35.05 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, Degree of protection: IP69K, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 3.33 mm
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes