1813271-1 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, black, 1813271-1
Order No.: 36P2879
EAN: 4099889899092
MPN:
1813271-1
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 5 Days: 6,371 pcs.
Leadtime: 29 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1813271-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1.6 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 31.4 mm, Width: 21.1 mm, Circuit application: signal, Degree of protection: IP6K9K, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Pin number | 3-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |