184435-1 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, gray, 184435-1

Order No.: 36P2525
EAN: 4099889897791
MPN:
184435-1
184435-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,160.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
650 pcs.
1.7850 €

Socket housing, 184435-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, Operating voltage: 125 VAC, Operating voltage: 125 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: gray, Mounting feature: without, Centerline (pitch): 5 mm, Height: 27.6 mm, Length: 27.6 mm, Width: 24.55 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, UL flammability rating: UL 94-HB, Packaging method: package, Packaging quantity: 1300, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Number of rows 1
Version gerade
Additional parts unbestückt
Colour grau
Contact type Buchse
Rated voltage 125 V
Pin number 3-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes