184452-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 1 row, black, 184452-1

Order No.: 36P2521
EAN: 4099889897753
MPN:
184452-1
184452-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,228.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.5351 €

Socket housing, 184452-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 3, 6, Number of positions: 6, Number of rows: 1, Operating voltage: 125 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, Body material: PBT GF, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 27.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 125 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes