185534-3 | TE Connectivity

Plug, 26 pole, angled, 2 rows, yellow, 185534-3

Order No.: 36P1173
EAN: 4099889893779
MPN:
185534-3
185534-3 TE Connectivity Automotive Power Connectors Image 1
185534-3 TE Connectivity Automotive Power Connectors Image 2
185534-3 TE Connectivity Automotive Power Connectors Image 3
185534-3 TE Connectivity Automotive Power Connectors Image 4
185534-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,874.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
2.6775 €

Hybrid header, 185534-3, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: yellow, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 700, Interface number: 208-15550

Technical specifications
Filter Property Value
Contact type plug
Pin number 26 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour yellow
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes