185760-1 | TE Connectivity

Socket, unequipped, 16 pole, straight, 2 rows, black, 185760-1

Order No.: 36P1968
EAN: 4099889897173
MPN:
185760-1
185760-1 TE Connectivity Automotive Power Connectors Image 1
185760-1 TE Connectivity Automotive Power Connectors Image 2
185760-1 TE Connectivity Automotive Power Connectors Image 3
185760-1 TE Connectivity Automotive Power Connectors Image 4
185760-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
2,226.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
630 pcs.
3.5343 €

Socket housing, 185760-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 16, Number of rows: 2, Operating voltage: 16 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 3.33 mm, 4.2 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 3.33 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Rated current 29 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes