1897009-2 | TE Connectivity
Socket, unequipped, 26 pole, straight, 1 row, black, 1897009-2
Order No.: 36P2866
EAN: 4099889899016
MPN:
1897009-2
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 21 Weeks **
Socket housing, 1897009-2, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 26, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 1.6 mm, 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 46.7 mm, Length: 48.2 mm, Width: 43.1 mm, Circuit application: signal, Packaging method: box, Packaging quantity: 90, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 13 V | |
Pin number | 26-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |