1897208-1 | TE Connectivity

Socket, 5 pole, straight, 1 row, black, 1897208-1

Order No.: 71P3820
EAN: 4099889449402
MPN:
1897208-1
Series: MCP 1.5K,MCP
TE Connectivity
1897208-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 23 Weeks **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
57 pcs.
1.5708 €

Housing for female terminals, 1897208-1, TE Connectivity

Housing for female terminalss, Wire-to-Wire, 5 Position, 4 mm Centerline, Sealable, Black, Signal, Cable mount (Free-Hanging), Hybrid.

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Colour black
Contact type socket
Pin number 5 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin KR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes