1903883-1 | TE Connectivity
Socket, 16 pole, straight, 1 row, natural, 1903883-1
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 3,125 pcs.
Leadtime: 26 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3443 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 1903883-1, TE Connectivity
The 1903883-1 is a miniature connector for thin-type computer units, high-density circuit boards and ultra-narrow wiring. This product provides a stable Surface mount with a center-weighted design also small but easy to lock.
Features
- Minimum pitch of 0.75 mm for surface mounting PCB
- Lead-free solder compliant
Applications
- Drive support system
- Luggage door closer system
- Air-Conditioning ECU
- Navigation ECU
- ECUs for compact and high density requirements
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | natur | |
Contact type | Buchse | |
Pin number | 16-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |