1903994-1 | TE Connectivity
Socket, 6 pole, 1 row, natural, 1903994-1
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 1,280 pcs.
Leadtime: 12 Weeks **
Miniature connector, 1903994-1, TE Connectivity
The 1903994-1 is a miniature connector for thin-type computer units, high-density circuit boards and ultra-narrow wiring. This product provides a stable Surface mount with a center-weighted design also small but easy to lock.
Features
- Minimum pitch of 0.75 mm for surface mounting PCB
- Lead-free solder compliant
Applications
- Drive support system
- Luggage door closer system
- Air-Conditioning ECU
- Navigation ECU
- ECUs for compact and high density requirements
Technical specifications
Number of rows | 1 | |
Colour | natur | |
Contact type | Buchse | |
Pin number | 6-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |