1924211-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 2 rows, gray, 1924211-1

Order No.: 35P9395
EAN: 4099889889505
MPN:
1924211-1
1924211-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available in 5 Days: 281 pcs. - if ordered today
Total Price:
1,090.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
2.7251 €

Socket housing, 1924211-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 2, Body material: PA GF, Primary product color: gray, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Packaging method: package, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin NL
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes