1924292-1 | TE Connectivity
Socket, 6 pole, straight, 1 row, black, 1924292-1
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 5 Days: 249 pcs.
Leadtime: 14 Weeks **
Receptacle housing, 1924292-1, TE Connectivity
The 1924292-1 is a connector system that offers high reliability for use in the automotive industry with capability for waterproofing and resistance to conditions of extreme vibration. This product is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.
Features
- High vibration level supported
- Integrated secondary locking device delivered in pre-locked position
- Polarization, several keyings
- Locking mechanism for smaller connectors/ mating aid for higher numbers of ways
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 6-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |