1924639-1 | TE Connectivity
Socket, 8 pole, straight, 1 row, black, 1924639-1
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 29 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6176 €
150 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1924639-1, TE Connectivity
Housing for female terminals, Wire-to-Wire, 8 Position, Black, Signal, Cable mount (Free-Hanging).
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |