1924941-2 | TE Connectivity
Socket, 96 pole, 4 rows, black, 1924941-2
Unit Price (€ / pc.)
5.2955 € *
Available in 5 Days: 11,195 pcs. - if ordered today
Housing for female terminals, 1924941-2, TE Connectivity
Housing for female terminals, Wire-to-Device / Wire-to-Board, 96 Position, 2.5 mm Centerline, Sealable, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 96 pole | |
| Grid | 2.5 mm | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |