2-1437285-3 | TE Connectivity

Socket, unequipped, 34 pole, straight, 4 rows, black, 2-1437285-3

Order No.: 36P4315
EAN: 4099889906202
MPN:
2-1437285-3
Series: SUPERSEAL 1.0
2-1437285-3 TE Connectivity Automotive Power Connectors Image 1
2-1437285-3 TE Connectivity Automotive Power Connectors Image 2
2-1437285-3 TE Connectivity Automotive Power Connectors Image 3
2-1437285-3 TE Connectivity Automotive Power Connectors Image 4
2-1437285-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
15.8865 € *
Available: 0 pcs.
Available in 5 Days: 505 pcs.
Leadtime: 11 Weeks **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
14.6251 €
50 pcs.
13.1614 €
100 pcs.
11.8405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 2-1437285-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 34, Number of rows: 4, Operating voltage: 250 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Body material: PBT GF, Primary product color: black, Mating pin diameter: 1 mm, Mating alignment type: polarized, Centerline (pitch): 3 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94V-2, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 4
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 250 V
Polzahl 34-polig
Rastermaß 3 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes