2-2098923-1 | TE Connectivity

Socket, unequipped, 24 pole, angled, 3 rows, yellow, 2-2098923-1

Order No.: 35P9528
EAN: 4099889890129
MPN:
2-2098923-1
2-2098923-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 5 Days: 2,966 pcs.
Leadtime: 9 Weeks **
Total Price:
256.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
6.4022 €

Socket housing, 2-2098923-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 24, Number of rows: 3, Body material: PA GF, Primary product color: yellow, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, Agency/standard: GMW3191, Packaging method: package, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version abgewinkelt
Additional parts unbestückt
Colour gelb
Contact type Buchse
Rated voltage 125 V
Pin number 24-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes