2-936321-3 | TE Connectivity
Socket, 32 pole, straight, 4 rows, gray, 2-936321-3
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 21 Weeks **
Housing for female terminals, 2-936321-3, TE Connectivity
Housing for female terminalss, Wire-to-Wire, 32 Position, 4 mm Centerline, Gray, Wire & Cable, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | straight | |
Colour | gray | |
Contact type | socket | |
Pin number | 32 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |