2050046-3 | TE Connectivity

Connector, 1 row, brown, 2050046-3

Order No.: 71P4527
EAN: 4099889449624
MPN:
2050046-3
Series: MCP 2.8,MCP
2050046-3 TE Connectivity Automotive Power Connectors Image 1
2050046-3 TE Connectivity Automotive Power Connectors Image 2
2050046-3 TE Connectivity Automotive Power Connectors Image 3
2050046-3 TE Connectivity Automotive Power Connectors Image 4
2050046-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 2,166 pcs.
Leadtime: 21 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug assembly, 2050046-3, TE Connectivity

Wire-to-Device/Wire-to-Board, Sealable, Brown, Signal, Cable mount (Free-Hanging),-40-120 °C, Key I, Hybrid.

Technical specifications
Number of rows 1
Colour braun
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes