2098922-2 | TE Connectivity
Socket, 54 pole, straight, 3 rows, yellow, 2098922-2
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Available in 5 Days: 22,320 pcs.
Leadtime: 18 Weeks **
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
10 pcs.
10.4244 €
50 pcs.
9.3772 €
100 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 2098922-2, TE Connectivity
Housing for female terminals, Wire-to-Board/Wire-to-Device, 54 Position, 2.54 mm Centerline, Sealable, Yellow.
Technical specifications
Number of rows | 3 | |
Version | gerade | |
Colour | gelb | |
Contact type | Buchse | |
Pin number | 54-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |