2137489-1 | TE Connectivity
Socket, 48 pole, angled, 4 rows, black, 2137489-1
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Available in 5 Days: 1,864 pcs.
Leadtime: 10 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6878 €
50 pcs.
6.0095 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 2137489-1, TE Connectivity
Housing for female terminalss, Wire-to-Device/Wire-to-Board, 48 Position, Sealable, Other, Signal, -40-120 °C.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | abgewinkelt | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 48-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |