2141404-2 | TE Connectivity
Socket, unequipped, 20 pole, straight, 2 rows, natural, 2141404-2
Order No.: 35P9931
EAN: 4099889891126
MPN:
2141404-2
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Socket housing, 2141404-2, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 20, Number of rows: 2, Body material: PBT GF, Primary product color: natural, Connector code: B, Mating tab width: 0.5 mm, Mating alignment type: polarized, Centerline (pitch): 1.8 mm, Row-to-row spacing: 1.5-Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 20-polig | |
Grid | 1.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |