2141467-2 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, gray, 2141467-2

Order No.: 35P9922
EAN: 4099889891089
MPN:
2141467-2
Series: MQS
2141467-2 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available in 5 Days: 9,534 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2141467-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Cable exit angle: 180°, Body material: PBT GF, Primary product color: gray, Connector code: A, Mating tab width: 0.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 1.8 mm, Height: 8.2 mm, Length: 7.6 mm, Width: 22.05 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Degree of protection: IPX9K, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 1000, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 1.8 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin JP
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes