2141501-1 | TE Connectivity
Socket, 3 pole, straight, 1 row, black, 2141501-1
Order No.: 71P4838
EAN: 4099889449778
MPN:
2141501-1
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Available in 5 Days: 1,456 pcs.
Leadtime: 44 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6656 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 2141501-1, TE Connectivity
Housing for female terminalss, Wire-to-Wire, 3 Position, 3.33 mm Centerline, Sealable, Black, Wire & Cable, Power, Cable mount (Free-Hanging).
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 14 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Grid | 3.33 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |