2141508-2 | TE Connectivity

Plug, 32 pole, straight, 2 rows, blue, 2141508-2

Order No.: 36P2564
EAN: 4099889897883
MPN:
2141508-2
2141508-2 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3,053.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
864 pcs.
3.5343 €

PCB mount header, 2141508-2, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 32, Number of positions: 32, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: blue, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 46.2 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, Operating temperature range: -40-110 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging type: tray

Technical specifications
Connection Lötanschluss
Number of rows 2
Version gerade
Colour blau
Contact type Stecker
contact surface verzinnt
Rated voltage 12 V
Pin number 32-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin SG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes