2141783-2 | TE Connectivity
Connector, 3 pole, straight, 1 row, orange, 2141783-2
Unit Price (€ / pc.)
15.3986 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 15 Weeks **
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
10 pcs.
14.1610 €
50 pcs.
12.7449 €
100 pcs.
11.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 2141783-2, TE Connectivity
The 2141783-2 is a protective cover for powertrain applications in high vibration environment, up to depending on wire cross section. This product is used to connect inverter to e-machine and charging applications.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | orange | |
Rated voltage | 850 V | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |