2208636-1 | TE Connectivity
Plug, 6 pole, angled, 2 rows, black, 2208636-1
Order No.: 36P1274
EAN: 4099889894523
MPN:
2208636-1
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PCB mount header, 2208636-1, TE Connectivity
Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 6, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 0.5 mm, Mating tab thickness: 0.4 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 1.8 mm, Product length: 13.4 mm, Shielded: no, Circuit application: signal, Packaging quantity: 355, Interface number: 114-94000-11
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | abgewinkelt | |
Colour | schwarz | |
Contact type | Stecker | |
contact surface | verzinnt | |
Pin number | 6-polig | |
Grid | 1.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |