2278598-1 | TE Connectivity
Socket, 12 pole, straight, 2 rows, blue, 2278598-1
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
5,426.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2713 €
Housing for female terminals, 2278598-1, TE Connectivity
Housing for female terminalss, 12 Position, 2.54 mm Centerline, Blue, Signal, Cable mount (Free-Hanging), Key A.
Technical specifications
Anzahl der Reihen | 2 | |
Ausführung | gerade | |
Farbe | blau | |
Kontaktart | Buchse | |
Polzahl | 12-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |