2315855-3 | TE Connectivity

Connector, 2 pole, 2315855-3

Order No.: 71P6498
EAN: 4099889456486
MPN:
2315855-3
2315855-3 TE Connectivity Automotive Power Connectors Image 1
2315855-3 TE Connectivity Automotive Power Connectors Image 2
2315855-3 TE Connectivity Automotive Power Connectors Image 3
2315855-3 TE Connectivity Automotive Power Connectors Image 4
2315855-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
128.0083 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 14 Weeks **
Total Price:
256.02 € *
Price list
Quantity
Price per unit*
2 pcs.
128.0083 €
4 pcs.
107.6712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing for female terminals, 2315855-3, TE Connectivity

Housing for female terminals, Wire-to-Wire / Wire-to-Panel, 2 Position, Sealable, Orange / Natural, Power, Panel mount, -40 - 65 °C.

Technical specifications
Anschluss Lötanschluss
Nennspannung 750 V
Polzahl 2-polig
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes