2600003-1 | TE Connectivity

Connector, 14 pole, straight, blue, 2600003-1

Order No.: 71P6866
EAN: 4099889456943
MPN:
2600003-1
Series: XRC
2600003-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
28.2625 € *
Available: 0 pcs.
Available in 5 Days: 8,757 pcs.
Leadtime: 17 Weeks **
Total Price:
226.10 € *
Price list
Quantity
Price per unit*
8 pcs.
28.2625 €
25 pcs.
23.5382 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing for male terminals, 2600003-1, TE Connectivity

Housing for male terminals, Wire-to-Wire, 14 Position, Sealable, Blue, Wire and Cable, Power and Signal, Panel mount.

Technical specifications
Connection Crimpanschluss
Version gerade
Colour blau
Rated current 10 A
Pin number 14-polig
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes