282189-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 282189-1
Order No.: 36P2886
EAN: 4099889899160
MPN:
282189-1
Unit Price (€ / pc.)
0.9282 € *
Available: 522 pcs.
Available in 5 Days: 26,138 pcs.
Leadtime: 29 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 282189-1, TE Connectivity
Housing for female terminals, Wire-to-wire, 2 Position, 5 mm Centerline, Sealable, Black, Wire & cable, Power, Timer connector system
Technical specifications
Contact type | Buchse | |
Pin number | 2-polig | |
Version | gerade | |
Grid | 5 mm | |
Connection | Crimpanschluss | |
Number of rows | 1 | |
contact surface | verzinnt | |
Type of locking | Ja | |
Rated voltage | 24 V | |
Rated current | 20 A | |
Additional parts | unbestückt | |
Colour | schwarz |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |