2822343-3 | TE Connectivity
Socket, unequipped, 7 pole, straight, 3 rows, black, 2822343-3
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Socket housing, 2822343-3, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 7, Body material: PBT, Primary product color: black, Mating tab width: 0.8 mm, Mating alignment type: polarized, Centerline (pitch): 2 mm, Product height: 16.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, Packaging method: bag, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Pin number | 7-polig | |
Grid | 2.4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |