282993-3 | TE Connectivity

Plug, unequipped, 12 pole, straight, 2 rows, blue, 282993-3

Order No.: 36P1634
EAN: 4099889896275
MPN:
282993-3
282993-3 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 282993-3, TE Connectivity

Row-to-row spacing: 5.9 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: blue, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, 5.5 mm, Height: 17.2 mm, Length: 35.5 mm, Width: 31.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Packaging method: box, Packaging quantity: 1000, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin MX
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes