284716-6 | TE Connectivity
Socket, 6 pole, straight, 2 rows, black, 284716-6
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 8 Weeks **
Rectangular receptacle housing, 284716-6, TE Connectivity
Housing for female terminals, Wire-to-Wire, 6 Position, 4 mm Centerline, Sealable, Black, Wire & Cable, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 24 V | |
Rated current | 10 A | |
Pin number | 6 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |