3-1437290-7 | TE Connectivity
Socket, unequipped, 26 pole, straight, 4 rows, black, 3-1437290-7
Unit Price (€ / pc.)
16.9337 € *
Available: 23 pcs.
Available in 5 Days: 4,523 pcs.
Leadtime: 10 Weeks **
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
10 pcs.
14.8988 €
50 pcs.
13.8873 €
150 pcs.
13.2685 €
500 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 3-1437290-7, TE Connectivity
Housing for female terminals, Wire-to-board, Wire-to-device, 26 Position, 3 mm Centerline, Sealable, Black, SUPERSEAL 1.0mm
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Pin number | 26-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |