3-2299782-1 | TE Connectivity
Socket, 8 pole, straight, 2 rows, green, 3-2299782-1
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.9853 €
50 pcs.
6.2832 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular receptacle housing, 3-2299782-1, TE Connectivity
Housing for female terminals, Cable-to-Cable, 8 Position, 9 mm/6 mm Centerline, Sealable, Green.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | gerade | |
Farbe | grün | |
Kontaktart | Buchse | |
Nennspannung | 60 V | |
Polzahl | 8-polig | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |