368136-1 | TE Connectivity
Socket, unequipped, 26 pole, straight, 2 rows, natural, 368136-1
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Socket housing, 368136-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 26, Body material: PBT GF, Primary product color: natural, Mating tab width: 1 mm, 1.8 mm, Mating alignment type: polarized, Row-to-row spacing: 5.2 mm, Circuit application: signal, Packaging method: bag, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Rated current | 19 A | |
Pin number | 26-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |