368191-2 | TE Connectivity
Socket, unequipped, 8 pole, straight, 2 rows, black, 368191-2
Order No.: 36P1446
EAN: 4099889894868
MPN:
368191-2
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 368191-2, TE Connectivity
Row-to-row spacing: 5.2 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Body material: PBT GF, Primary product color: black, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.5 mm, Height: 27 mm, Length: 34 mm, Width: 18 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 200, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Rated current | 5 A | |
Pin number | 8-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |