368503-1 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, natural, 368503-1
Order No.: 36P1496
EAN: 4099889895261
MPN:
368503-1
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 368503-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 3, Number of rows: 1, Primary product color: natural, Mating tab width: 1.8 mm, Strain relief: no, Centerline (pitch): 3.5 mm, Product height: 18.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: bag/box
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Rated current | 14 A | |
Pin number | 3-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |