368510-1 | TE Connectivity
Socket, unequipped, 20 pole, straight, 2 rows, natural, 368510-1
Order No.: 36P1491
EAN: 4099889895223
MPN:
368510-1
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
169.46 € *
Price list
Quantity
Price per unit*
160 pcs.
1.0591 €
320 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 368510-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 20, Number of rows: 2, Body material: other, Primary product color: natural, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Row-to-row spacing: 5.9 mm, Circuit application: signal, Packaging method: bag, Connector position assurance capable: no
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Pin number | 20-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |