368530-1 | TE Connectivity
Plug, unequipped, 6 pole, straight, 3 rows, black, 368530-1
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Plug housing, 368530-1, TE Connectivity
Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 6, Number of rows: 3, Body material: PBT GF, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 4.8 mm, Row-to-row spacing: 5.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, UL flammability rating: UL 94V-2, Packaging method: bag, Connector position assurance capable: no
Technical specifications
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Pin number | 6-polig | |
Grid | 4.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |