368538-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, white, 368538-1
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 23 Weeks **
Socket housing, 368538-1, TE Connectivity
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: white, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Product height: 21 mm, Circuit application: signal, Packaging method: bag, Connector position assurance capable: no
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | white | |
Contact type | socket | |
Pin number | 2 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |