368542-1 | TE Connectivity
Socket, unequipped, 12 pole, straight, 2 rows, natural, 368542-1
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 1,150 pcs.
Leadtime: 23 Weeks **
Automotive housing, 368542-1, TE Connectivity
Row-to-row spacing: 5.9 mm, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 12, Number of rows: 2, Body material: PBT GF, Primary product color: natural, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Height: 21.6 mm, Length: 31.9 mm, Width: 26 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 200, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Pin number | 12-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |