368545-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, natural, 368545-1
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Socket housing, 368545-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: natural, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 30.9 mm, Length: 11.6 mm, Width: 15.8 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 600, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Rated current | 14 A | |
Pin number | 2-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |