4-1437290-0 | TE Connectivity

Socket, unequipped, 34 pole, straight, 4 rows, black, 4-1437290-0

Order No.: 36P4317
EAN: 4099889906226
MPN:
4-1437290-0
Series: SUPERSEAL 1.0
4-1437290-0 TE Connectivity Automotive Power Connectors Image 1
4-1437290-0 TE Connectivity Automotive Power Connectors Image 2
4-1437290-0 TE Connectivity Automotive Power Connectors Image 3
4-1437290-0 TE Connectivity Automotive Power Connectors Image 4
4-1437290-0 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.5192 € *
Available: 55 pcs.
Available in 5 Days: 1,077 pcs.
Leadtime: 10 Weeks **
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5192 €
10 pcs.
10.6029 €
50 pcs.
9.6509 €
100 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, 4-1437290-0, TE Connectivity

Housing for female terminals, Wire-to-device, Wire-to-board, 34 Position, 3 mm Centerline, Sealable, Black, SUPERSEAL 1.0mm

Technical specifications
Connection Crimpanschluss
Number of rows 4
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Pin number 34-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes